Ansell RIG011B Black Latex Electrical Insulating Gloves, Size 7, Latex Coating

Subtotal (1 pair)*

MYR539.62

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR539.62

*price indicative

RS Stock No.:
248-6401
Mfr. Part No.:
RIG011B070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Electrical Insulating Gloves

Size

7

Material

Latex

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

Number of Gloves

2

Series

RIG011B

Resistance Features

Electrical Protection

Safety Standard

CSA, OSHA, Product meets all applicable NFPA

Coating

Latex

Standards/Approvals

ISO 14001 certified manufacturing facility, NFPA, OSHA and CSA standards, REACH Compliant

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Electrical Insulating Gloves, 280mm Overall Length, Black - RIG011B070


This electrical insulating glove provides protective insulation for technicians working near live electrical systems, combining flexible natural-latex construction with an ergonomic hand-at-rest shape to reduce fatigue during prolonged tasks. It is intended for use where touch-voltage risks occur and features a flared cuff to aid ventilation and accommodate clothing.

Features & Benefits


• Natural-latex formulation delivers flexible dielectric protection
• Smooth finish enables Faster donning and doffing
• Arc‑flash certification when paired with leather gloves gives added protection
• Withstands AC touch voltage up to 1000V and DC up to 1500V
• Non‑splayed finger design reduces hand fatigue during repetitive work
• Flared cuff improves airflow and allows for layered attire

**Applications**


• Suitable for power maintenance, repair and transmission tasks
• Ideal for electrical contractors working on live equipment
• Used for hybrid engine manufacture and repair operations
• Suitable for mass transit repair and maintenance near live wiring
• Can be used for MRO activities across industrial facilities

What material is used in the insulating layer and why is it chosen?


A natural rubber latex compound is used for its balance of flexibility and dielectric properties, enabling tactile work while providing electrical insulation.

How does the cuff design assist with workplace ergonomics?


The generous flared cuff improves ventilation and accommodates outer clothing, reducing heat build-up and permitting quicker glove removal or layering.

Are these gloves suitable for arc‑flash mitigation and how should they be used for that purpose?


They are arc‑flash certified in combination with specified leather overgloves, providing thermal protective performance for tasks where arc hazard ratings apply

use according to established arc‑flash PPE protocols.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy