Ansell 87-104 Black Latex Work Gloves, Size 10.5, Latex Coating

Subtotal (1 pair)*

MYR126.25

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR126.25

*price indicative

RS Stock No.:
248-6322
Mfr. Part No.:
87104105
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

10.5

Material

Latex

Lining Material

Polyamide

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

B

Number of Gloves

2

Resistance Features

Chemical Resistant

Safety Standard

EN 388, EN ISO 374

Series

87-104

Coating

Latex

EN 374 Chemical

Yes

Standards/Approvals

CE, EN388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

Ansell Work Gloves - 87104105


This work gloves category encompasses robust protective gear designed for handling chemicals safely. The gloves offer substantial durability while maintaining flexibility, making them ideal for various tough industrial tasks. Tailored for environments where both mechanical and chemical hazards exist, these gloves provide a necessary layer of protection for users in challenging sectors.

Features & Benefits


• Made from 1.2 mm thick natural rubber for chemical resistance

• Beaded cuff simplifies wearing and removal of the gloves

• Chlorinated surface ensures enhanced cleanliness and durability

• Extreme flexibility and elasticity help prevent tears during use

• Certified under EN388 for reliable mechanical protection

• Suitable for handling a diverse range of water-based chemicals

Applications


• Suitable for agriculture and chemical processing tasks

• Applicable in construction and maintenance activities

• Can be used for janitorial work requiring chemical safety

• Often employed in heavy-duty handling where sensitivity is needed

• Ideal for maintenance of heavy equipment and plant facilities

What level of protection do these gloves provide against chemicals?


These gloves are designed to offer robust protection against a wide array of water-based chemicals, particularly in industrial environments, ensuring the safety of users during handling.

How do these gloves maintain their cleanliness over time?


The gloves undergo a chlorination treatment which assists in cleansing their surfaces and helps to harden them, making maintenance easier and prolonging their useful life.

Are these gloves suitable for prolonged wear in an industrial setting?


Yes, their flexible design and beaded cuff allow for increased comfort and ease of wear, making them suitable for extended periods in demanding environments.

What distinguishes these gloves from standard protective gloves?


These gloves provide not only a significant level of mechanical protection, being EN388 certified, but also reliable chemical resistance, making them superior for specific industrial applications.

Related links