Ansell 87-118 Black Latex Work Gloves, Size 9.5, Latex Coating
- RS Stock No.:
- 248-6331
- Mfr. Part No.:
- 87118095BP
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-6331
- Mfr. Part No.:
- 87118095BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9.5 | |
| Lining Material | Polyamide | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Safety Standard | EN 388, EN ISO 374 | |
| Resistance Features | Chemical Resistant | |
| Coating | Latex | |
| Number of Gloves | 2 | |
| Series | 87-118 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE, EN388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9.5 | ||
Lining Material Polyamide | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Safety Standard EN 388, EN ISO 374 | ||
Resistance Features Chemical Resistant | ||
Coating Latex | ||
Number of Gloves 2 | ||
Series 87-118 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE, EN388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell thicker natural rubber, latex glove provides extra protection in heavy duty applications. It provides high resistance to water based chemicals and good resistance to abrasion. They are resistant and flexible, suitable for many industrial applications.
Beaded cuff for easy donning /doffing
Flexible heavy duty with 0.8 mm / 31 mils glove thickness Diamond grip pattern
Cuff improve tear resistance and helps prevent droplets travelling beyond the glove
100% cotton flock lining
Related links
- Ansell 87-118 Black Latex Work Gloves Latex Coating
- Ansell 87-118 Black Latex Work Gloves Latex Coating
- Ansell 87-118 Black Latex Work Gloves Latex Coating
- Ansell 87-118 Black Latex Work Gloves Latex Coating
- Ansell 87-108 Black Latex Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Ansell 87-063 Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Jet Black Black Latex Work Gloves Latex Coating
