Ansell HyFlex 70-205 Yellow Kevlar Work Gloves, Size 7
- RS Stock No.:
- 248-6290
- Mfr. Part No.:
- 70205070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR44.85
FREE delivery for orders over RM 150.00
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR44.85 |
*price indicative
- RS Stock No.:
- 248-6290
- Mfr. Part No.:
- 70205070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Kevlar | |
| Colour | Yellow | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| Number of Gloves | 2 | |
| Series | HyFlex 70-205 | |
| Resistance Features | Cut Resistant, Heat Protection, Liquid Repellent | |
| Safety Standard | REACH Compliant | |
| EN 374 Chemical | No | |
| Standards/Approvals | REACH | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Kevlar | ||
Colour Yellow | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - Coup Test 3 | ||
EN388 Cut - TDM-100 Test B | ||
Number of Gloves 2 | ||
Series HyFlex 70-205 | ||
Resistance Features Cut Resistant, Heat Protection, Liquid Repellent | ||
Safety Standard REACH Compliant | ||
EN 374 Chemical No | ||
Standards/Approvals REACH | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell Work Gloves - 70205100
This is a pair of work gloves designed for a variety of industrial tasks. Combining reliable cut, abrasion, and heat resistance, these gloves are ideal for environments where mechanical protection is essential. With a Kevlar construction and a Neptune coating, they are tailored for durability and comfort, making them suitable for light to medium duty handling.
Features & Benefits
• Ergonomic design enhances comfort for prolonged use
• Kevlar provides superior cut resistance for safety
• Neptune coating repels liquids, extending glove lifespan
• Reinforced thumb welt increases durability and abrasion resistance
• Lightweight style offers flexibility and dexterity when handling
• Thermal protection allows safe use in hot environments
Applications
• Suitable for assembling metal parts and components
• Applicable in automotive manufacturing for precision handling
• Can be used for body assembly in machinery industries
• Often employed in metal fabrication involving sharp materials
• Ideal for environments requiring both cut and heat protection
What maintenance is required to ensure optimal performance of the gloves?
Regularly inspect the gloves for signs of wear and tear, particularly after use in demanding environments. Cleaning them gently with mild soap and water can help maintain the integrity of the materials. Allow them to air dry fully before storage.
How do these gloves handle exposure to chemicals?
While these gloves are designed primarily for mechanical protection, they are not suitable for handling chemicals due to the lack of chemical resistance certifications.
Are these gloves suitable for wet working conditions?
Though the Neptune coating helps repel liquids, these gloves are not waterproof. They are best used in environments where limited exposure to moisture is expected.
Can I use these gloves for electrical work?
These gloves do not provide electrical insulation. It is advisable to use appropriate PPE specifically designed for electrical tasks.
Related links
- Ansell HyFlex 70-205 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-205 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-205 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
