Ansell HyFlex 70-215 Yellow Kevlar Work Gloves, Size 10, Neptune Coating
- RS Stock No.:
- 232-9586
- Mfr. Part No.:
- 70215100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR67.34
FREE delivery for orders over RM 150.00
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR67.34 |
*price indicative
- RS Stock No.:
- 232-9586
- Mfr. Part No.:
- 70215100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Kevlar | |
| Lining Material | Kevlar | |
| Colour | Yellow | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | 4 | |
| Coating | Neptune | |
| Series | HyFlex 70-215 | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Mechanical Protection | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Kevlar | ||
Lining Material Kevlar | ||
Colour Yellow | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test 4 | ||
Coating Neptune | ||
Series HyFlex 70-215 | ||
Number of Gloves 2 | ||
Safety Standard EN 407 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Mechanical Protection | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 70215100
This work gloves category includes essential hand protection designed for a variety of industrial applications. These gloves are primarily crafted from 100% Kevlar material, ensuring high cut resistance while providing robustness and durability. With features that enhance both grip and comfort, these gloves are suitable for tasks that involve handling sharp objects and working with heavy machinery.
Features & Benefits
• reliable cut resistance thanks to high-quality Kevlar material
• Neptune coating provides effective liquid repellence for increased safety
• Reinforced thumb welt enhances durability and resistance to wear
• Terry loop technique improves heat insulation for added comfort
• Ambidextrous design allows versatile usability for all users
• Fully washable and reusable, significantly reducing replacement costs
Applications
• Suitable for metalworking and assembly operations
• Often employed in chassis assembly and body trimming tasks
• Can be used for gripping structural and body parts
• Applicable in inspection tasks like picking, checking, and marking
• Ideal for touch-up jobs in the automotive sector
How do these gloves enhance comfort during prolonged use?
The gloves utilise Terry loop technology, which provides superior heat insulation and a comfortable fit, allowing for extended wear without causing discomfort.
What type of protection do the gloves offer against environmental hazards?
The Neptune coating not only repels liquids but also ensures that the Kevlar strands are safeguarded from damage, enhancing the longevity of the gloves in demanding environments.
Can these gloves be cleaned regularly without losing quality?
Absolutely, the gloves are fully washable and can withstand multiple cleaning cycles, maintaining their protective qualities and durability over time.
Are these gloves suitable for all users, regardless of dominant hand?
Yes, the ambidextrous design allows them to be worn on either hand, making them convenient for all users.
Related links
- Ansell HyFlex 70-205 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-205 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-205 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
