Ansell 48-702 Grey Nylon Work Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pair)*

MYR43.80

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR43.80

*price indicative

RS Stock No.:
248-5316
Mfr. Part No.:
48702080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Material

Nylon

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

B

EN388 Cut - Coup Test

X

Resistance Features

Cut Resistant

Number of Gloves

2

Coating

Nitrile Foam

Safety Standard

EN

Series

48-702

Standards/Approvals

REACH

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

Ansell Work Gloves - 48702100


These protective work gloves are designed to provide reliable cut resistance and durability for various industrial applications. Ideal for users in automation, electronics, and mechanical industries, these gloves ensure a secure grip while maintaining flexibility and comfort. Constructed from high-quality nylon material with a nitrile foam coating, they offer enhanced tactile sensitivity and dexterity, making them an excellent choice for tasks requiring precision and safety.

Features & Benefits


• Cut-resistant design for enhanced hand protection

• Lightweight construction offers improved comfort during use

• Nitrile foam coating ensures superior grip in oily conditions

• Seamless liner promotes breathability for cool, dry hands

• Complies with EN388 standards for mechanical hazards

• Materials compliant with EU regulations suitable for food handling

Applications


• Suitable for handling oily metal parts and sheets

• Applicable in the automotive manufacturing industry for assembly tasks

• Can be used for general maintenance across various sectors

• Often employed in machinery and equipment assembly

What makes these gloves suitable for use in food handling environments?


Constructed with materials compliant with EU standards, these gloves are safe for direct contact with food, ensuring hygiene and protection during handling and packaging.

How do the materials used in these gloves affect their performance?


The nylon and nitrile foam combination provides both durability and flexibility, allowing for a comfortable fit while ensuring protection against cuts and abrasions.

What maintenance is required to ensure the longevity of these gloves?


It is recommended to clean the gloves regularly in accordance with the manufacturer's care instructions and inspect them for any signs of wear to maintain optimal protection during use.

How do these gloves enhance dexterity compared to traditional options?


The lightweight design and nitrile foam coating provide superior tactile sensitivity, allowing users to perform intricate tasks without compromising protection.

What industries benefit most from using this cut-resistant glove?


These gloves are particularly advantageous in the automotive, metal fabrication, and oil and gas industries, where cut resistance and grip are essential for safety and efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy