Ansell 48-702 Grey Nylon Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 248-5314
- Mfr. Part No.:
- 48702060
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR43.66
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
- Plus 81 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR43.66 |
*price indicative
- RS Stock No.:
- 248-5314
- Mfr. Part No.:
- 48702060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| Series | 48-702 | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN | |
| Number of Gloves | 2 | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
Series 48-702 | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Safety Standard EN | ||
Number of Gloves 2 | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell work gloves provides cost effective solution for medium weight applications requiring cut and abrasion resistance in dry or slightly oily environments. It is very comfortable to wear, the breathable coating keeps hands cool and dry.
Outstanding grip and durability
Minimal palm thickness and thinner than most comparable NBR coated gloves
In compliance with the standards EN420 (General requirements) and EN388 (Mechanical hazards)
Related links
- Ansell 48-702 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell 48-702 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell 48-702 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell 48-702 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell 48-702 Grey Nylon Work Gloves Nitrile Foam Coating
- Unigloves 270NFG Black Size 6, Nitrile Foam Coating
- GUIDE GLOVES GUIDE 9502 Black Red Elastane Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
