Ansell HyFlex 11-819 ESD Blue Carbon, Nylon, Nylon, Spandex, Spandex Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 248-5265
- Mfr. Part No.:
- 11819090
- Manufacturer:
- Ansell
Subtotal (1 pair of 1 unit)*
MYR50.96
FREE delivery for orders over RM 150.00
- Plus 142 unit(s) shipping from 09 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR50.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-5265
- Mfr. Part No.:
- 11819090
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Carbon, Nylon, Nylon, Spandex, Spandex | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Nitrile | |
| Safety Standard | ANSI/ISEA 105-2024, EN 16350:2014 | |
| Series | HyFlex 11-819 ESD | |
| Resistance Features | Abrasion Resistant, Abrasion Resistant, ESD Protection, General Purpose | |
| Number of Gloves | 24 | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN 16350:2014 | |
| EN 407 Thermal | No | |
| Better World Claim | Extended Product Life | |
| EN 511 Cold | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Carbon, Nylon, Nylon, Spandex, Spandex | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Coating Nitrile | ||
Safety Standard ANSI/ISEA 105-2024, EN 16350:2014 | ||
Series HyFlex 11-819 ESD | ||
Resistance Features Abrasion Resistant, Abrasion Resistant, ESD Protection, General Purpose | ||
Number of Gloves 24 | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA 105-2024, EN 16350:2014 | ||
EN 407 Thermal No | ||
Better World Claim Extended Product Life | ||
EN 511 Cold No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11819100
Features & Benefits
Applications
What kind of protection do these gloves offer against cuts?
How does the nitrile foam coating enhance the gloves' performance?
Can these gloves be used in environments with static electricity?
What maintenance is recommended to prolong the life of these gloves?
Are these gloves suitable for heavy-duty applications?
Related links
- Ansell HyFlex 11-819 ESD Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell 11-819 Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell 11-819 Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 9, Nitrile
- Ansell HyFlex 11-840 Grey Nylon Size 9, Nitrile Coating
- Ansell HyFlex 11-925 Black Nylon Size 9, Nitrile Coating
- Ansell HyFlex 11-818 Blue Nylon Size 9, Nitrile Foam Coating
- Ansell HyFlex 11-849 Black Nylon Size 9, Nitrile Foam Coating
