RS Better World

Ansell 11-819 Blue Carbon, Nylon, Nylon, Spandex, Spandex Work Gloves, Size 6, Nitrile Coating

Subtotal (1 pair of 1 unit)*

MYR48.47

Add to Basket
Select or type quantity
Last RS stock
  • Final 144 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +MYR48.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-5262
Mfr. Part No.:
11819060
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

6

Material

Carbon, Nylon, Nylon, Spandex, Spandex

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

Series

11-819

Resistance Features

ESD Protection

Coating

Nitrile

Safety Standard

ANSI/ISEA 105-2024, EN 16350:2014

Number of Gloves

24

EN 374 Chemical

No

Standards/Approvals

ANSI/ISEA 105-2024, Dermatest, EN 16350:2014, Oeko-Tex

EN 511 Cold

No

EN 407 Thermal

No

Better World Product

Yes

Better World Claim

Extended Product Life

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Work Gloves - 11819100


This pair of work gloves is designed for various specialised applications where dexterity and protection are paramount. With a construction comprising nylon and spandex, these gloves feature a nitrile foam coating that enhances grip while safeguarding the wearer from abrasions, making them ideal for demanding tasks. Adhering to EN388 standards, these gloves offer essential cut and abrasion resistance, enhancing safety in environments that require high-performance protective gear.

Features & Benefits


• Abrasion resistant for enhanced durability in tough conditions

• Nitrile foam coating provides superior grip and tactility

• Lightweight design promotes comfortable extended wear

• Engineered from nylon and spandex for flexibility and fit

• Certified under EN388 for reliable workplace safety

• Compatible with touchscreen devices for convenience

Applications


• Suitable for tasks requiring intricate handling and assembly

• Often employed in the aerospace and automotive industries

• Can be used for machine tool operations and quality inspections

• Applicable in logistics and warehouse environments

• Ideal for with electrostatic discharge protection

What kind of protection do these gloves offer against cuts?


These gloves are certified under EN388 standards, ensuring that they provide a basic level of cut resistance, specifically tested under the coup test, to help protect against accidental cuts during handling tasks.

How does the nitrile foam coating enhance the gloves' performance?


The nitrile foam coating improves grip and tactility, ensuring a secure hold on tools and materials while reducing the risk of slippage. This feature is particularly beneficial in environments where precision is essential.

Can these gloves be used in environments with static electricity?


Yes, these gloves are designed to protect against electrostatic discharge (ESD), making them suitable for applications in electronics and similar sectors where preventing static is critical to safeguarding sensitive components.

What maintenance is recommended to prolong the life of these gloves?


It is advised to clean the gloves gently with a damp cloth and allow them to air dry, avoiding direct heat or harsh chemicals that may degrade the material over time. Regular inspection for wear and tear will also help maintain their effectiveness.

Are these gloves suitable for heavy-duty applications?


While these gloves provide excellent abrasion resistance and grip, they are classified as light duty. For heavy-duty tasks, it may be advisable to explore alternative options that offer additional protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy