Ansell 11-757 Black Polyurethane Cut Resistant Gloves, Size 10, Polyurethane Coating

Subtotal (1 pair)*

MYR139.43

Add to Basket
Select or type quantity
Last RS stock
  • Final 140 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +MYR139.43

*price indicative

RS Stock No.:
248-5240
Mfr. Part No.:
11757100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Cut Resistant Gloves

Size

10

Material

Polyurethane

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

F

Number of Gloves

2

Coating

Polyurethane

Safety Standard

ANSI, ISO

Series

11-757

Resistance Features

Cut Resistant

Standards/Approvals

REACH

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Cut Resistant Gloves - 11757100


This cut-resistant gloves category offers essential protection for hands in environments where there is a risk of cuts and abrasions. Designed for demanding tasks, these gloves combine advanced materials and technology to provide a remarkable level of cut resistance while ensuring comfort and dexterity.

Features & Benefits


• INTERCEPT™ Cut Resistance Technology for increased safety levels

• Ultra-thin design enhances dexterity without compromising protection

• PU coating provides excellent abrasion resistance for durability

• Designed for a tailored fit around hand contours for comfort

• Dermatologically tested for skin-friendliness and wearing comfort

• Touchscreen compatibility allows use of devices without removal

Applications


• Suitable for assembly and inspection in manufacturing environments

• Can be used for handling sharp-edged objects and glass sheets

• Often employed in the automotive and aerospace industries

• Applicable in electronics for precise and delicate assembly tasks

• Ideal for tasks requiring high dexterity and protection during handling

How do these gloves ensure comfort during prolonged use?


The gloves feature an ultra-thin design that allows for breathability and flexibility, preventing discomfort during extended periods of wear. This ergonomic approach helps to minimise fatigue and maximise productivity.

What level of cut resistance do these gloves offer?


These gloves provide high cut resistance as indicated by ANSI A7/EN ISO F levels, making them suitable for handling sharp materials and performing tasks in high-risk environments.

Can these gloves be used with touchscreen devices?


Yes, the innovative design includes touchscreen compatibility, allowing users to operate devices easily without removing the gloves, thereby enhancing operational efficiency.

What industries benefit the most from using these gloves?


They are particularly effective in industries such as electronics, electrical, automotive, and glass manufacturing where safety and dexterity are paramount in handling components.

How do I ensure the longevity of these gloves?


To maximise the life of these gloves, it is recommended to clean them gently after use and store them in a cool, dry place away from direct sunlight to prevent degradation of materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy