Ansell 11-728 Grey Nylon Cut Resistant Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 248-5211
- Mfr. Part No.:
- 11728100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR109.55
FREE delivery for orders over RM 150.00
- Final 73 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR109.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-5211
- Mfr. Part No.:
- 11728100
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | 3 | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | REACH Compliant | |
| Series | 11-728 | |
| Coating | Polyurethane | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test 3 | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Safety Standard REACH Compliant | ||
Series 11-728 | ||
Coating Polyurethane | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell Cut Resistant Gloves - 11728100
Features & Benefits
Applications
What materials are used in the construction of these gloves?
How do these gloves perform in different working conditions?
Are these gloves suitable for very oily environments?
What industries are these gloves most commonly used in?
Can these gloves be washed, and how should they be maintained?
Related links
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-754 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-754 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell 11-757 Black Polyurethane Cut Resistant Gloves Polyurethane Coating
