Ansell 11-425 Grey Polyamide Work Gloves, Size 11, Aqua Polymer Coating
- RS Stock No.:
- 248-5154
- Mfr. Part No.:
- 11425110
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR112.05
FREE delivery for orders over RM 150.00
In Stock
- 49 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR112.05 |
*price indicative
- RS Stock No.:
- 248-5154
- Mfr. Part No.:
- 11425110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Safety Standard | REACH Compliant | |
| Series | 11-425 | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 2 | |
| Coating | Aqua Polymer | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Safety Standard REACH Compliant | ||
Series 11-425 | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 2 | ||
Coating Aqua Polymer | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Work Gloves - 11425060
This work gloves category provides essential hand protection for various industrial applications. Designed with durability in mind, these gloves incorporate advanced materials to ensure comfort and safety during use. Their abrasion resistance and cut protection features make them ideal for tasks requiring dexterity and tactile sensitivity in demanding environments.
Features & Benefits
• Abrasion-resistant work gloves provide prolonged durability in harsh conditions
• Polyamide construction enhances flexibility and comfort during tasks
• Aqua polymer-coated gloves offer improved grip and control
• EN388 certified gloves ensure compliance with safety standards
• Cut-resistant work gloves protect against sharp edges and risks
• Puncture-resistant gloves guard against injury from pointed objects
Applications
• Suitable for handling metal sheets and panels
• Often employed in the automotive and mechanical industries
• Can be used for production line support and maintenance tasks
• Applicable in loading and unloading lorries and vehicles
• Ideal for tasks involving sharp, rough edges
What kind of environments are these gloves suitable for?
These gloves are particularly effective in environments where there is a risk of cuts and abrasions, making them suitable for automotive, electronic, and mechanical industries.
How do the gloves ensure comfort during extended wear?
The seamless knitting technique used in their design allows for greater comfort and minimises irritation during prolonged use, which is crucial for maintaining productivity.
Are the gloves suitable for handling chemicals?
These gloves are not designed for chemical handling and should be used primarily in applications where abrasion and cut risks are a concern.
What maintenance is required to prolong their lifespan?
Regularly inspect the gloves for damage or wear and clean them according to the manufacturer's instructions to ensure they remain effective and hygienic.
Can these gloves be used for food processing tasks?
While suitable for various industrial applications, it is advised to use gloves specifically designed for food processing to ensure compliance with health regulations.
Related links
- Ansell 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Delta Plus VV811 Blue Size 11, Aqua Polymer Coating
- Lebon Protection EASYTOUCH Black Elastane Size 11, Aqua Polymer Coating
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
