Ansell HyFlex 11-425 Grey Polyamide Work Gloves, Size 9, Aqua Polymer Coating
- RS Stock No.:
- 232-9536
- Mfr. Part No.:
- 11425090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR112.05
FREE delivery for orders over RM 150.00
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR112.05 |
*price indicative
- RS Stock No.:
- 232-9536
- Mfr. Part No.:
- 11425090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Polyamide | |
| Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Mechanical Protection | |
| Safety Standard | ANSI ABR 6, EN | |
| Series | HyFlex 11-425 | |
| Coating | Aqua Polymer | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Polyamide | ||
Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Mechanical Protection | ||
Safety Standard ANSI ABR 6, EN | ||
Series HyFlex 11-425 | ||
Coating Aqua Polymer | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell HyFlex 11-425 Series Work Gloves, Abrasion 4 EN388, Size 9 - 11425090
This work glove provides mechanical hand protection for industrial tasks where abrasion and cut hazards are present. Designed for routine handling of Sharp or rough-edged components, the gloves combine a polyamide liner with a water-based foam nitrile Palm coating to balance dexterity and grip. They are CE marked and supplied as a pair in vend-pack format to support quick access on-site.
Features and Benefits:
• EN388 Abrasion 4 delivers extended wear life for repetitive tasks
• EN388 Tear 4 reduces material failure from edge contacts
• EN388 Puncture 3 provides resistance against pointed hazards
• ANSI ABR 6 cut rating offers measurable cut protection level
• Foam nitrile Palm coating improves grip while remaining water-based
• EN388 Tear 4 reduces material failure from edge contacts
• EN388 Puncture 3 provides resistance against pointed hazards
• ANSI ABR 6 cut rating offers measurable cut protection level
• Foam nitrile Palm coating improves grip while remaining water-based
Applications
• Suitable for handling metal sheets and panels
• Ideal for production line support and maintenance
• Used for loading and unloading lorries and vehicles
• Can be used for applying sealants and touch-up work
• Suitable for parts with sharp, rough edges
• Ideal for production line support and maintenance
• Used for loading and unloading lorries and vehicles
• Can be used for applying sealants and touch-up work
• Suitable for parts with sharp, rough edges
What liner material helps with fit and comfort?
A polyamide knitted liner with cut-resistant fibres provides a close fit and hand flexibility.
How does the coating method affect environmental impact?
The foam nitrile coating is water-based, which reduces solvent usage during fabrication.
Are these gloves supplied for Rapid workplace restocking?
They are available in vend-pack form to facilitate quick access and replenishment.
What certification indicates skin compatibility?
Dermatest certification confirms the gloves have been assessed for skin-friendliness.
Related links
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-423 Yellow Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-425 Grey Fibreglass Polyamide Gloves Nitrile Coating
- Ansell HyFlex 11-425 Grey Fibreglass Polyamide Gloves Nitrile Coating
