Ansell 11-422 Yellow Fibreglass, Polyamide Work Gloves, Size 9, Aqua Polymer Coating
- RS Stock No.:
- 248-5147
- Mfr. Part No.:
- 11422090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR88.90
FREE delivery for orders over RM 150.00
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR88.90 |
*price indicative
- RS Stock No.:
- 248-5147
- Mfr. Part No.:
- 11422090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Fibreglass, Polyamide | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Coating | Aqua Polymer | |
| Resistance Features | Cut Resistant | |
| Series | 11-422 | |
| Safety Standard | NFPA 70E | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Fibreglass, Polyamide | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Coating Aqua Polymer | ||
Resistance Features Cut Resistant | ||
Series 11-422 | ||
Safety Standard NFPA 70E | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Work Gloves - 11422070
This pair of work gloves offers essential protection and dexterity for various industrial tasks. Designed for cut resistance, these gloves combine advanced materials with a specialised coating, making them a reliable choice for those who work in challenging environments. Their fingerless design enhances precision while ensuring durability, catering to professionals across the automation, mechanical, and electrical industries.
Features & Benefits
• Made of glass fibre and polyamide for superior strength
• Aqua polymer coating enhances grip and abrasion resistance
• Fingerless design optimises dexterity for detailed work
• Silicone-free construction prevents contaminant transfer
• Rated EN388 4X32B for effective cut protection
• High-performance materials ensure long-lasting wear
Applications
• Suitable for assembly of delicate components
• Often employed in the automotive industry for safety
• Can be used for electrical equipment operation
• Applicable in recycling and waste disposal tasks
• Ideal for press work where precision is critical
What makes the fingerless design beneficial for precise tasks?
The fingerless tips provide enhanced dexterity, allowing for intricate movements and a better grip on smaller components. This design is particularly useful for tasks requiring fine motor skills, such as assembly or detailed machinery operation.
How do the gloves ensure durability in tough environments?
The use of advanced glass fibre and polyamide materials combined with aqua polymer coating provides excellent abrasion resistance, ensuring these gloves withstand wear and tear in demanding industrial settings.
Can these gloves protect against contact heat?
While these work gloves focus primarily on cut resistance and dexterity, they also offer limited contact heat protection, making them suitable for tasks involving moderate heat exposure.
Are these gloves suitable for use in spray painting applications?
Yes, the silicone-free design significantly reduces the risk of contaminant transfer, making them ideal for tasks that involve spray painting, ensuring a clean finish without interference.
What maintenance is required to keep the gloves in good condition?
To maintain the integrity of the gloves, they should be cleaned regularly following manufacturer guidelines. Avoid chemical cleaners that may degrade the fibre or coating, and ensure they are stored in a dry, cool place when not in use.
Related links
- Ansell 11-422 Yellow Fibreglass Size 8, Aqua Polymer Coating
- Ansell 11-422 Yellow Fibreglass Size 7, Aqua Polymer Coating
- Ansell 11-422 Yellow Fibreglass Size 10, Aqua Polymer Coating
- Ansell HyFlex 11-423 Yellow Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
- Lebon Protection EASYTOUCH Black Elastane Size 9, Aqua Polymer Coating
- Lebon Protection ULTRATOUCH Grey Elastane Size 9, Aqua Polymer Coating
