Ansell 11-421 Black Nylon Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 248-5142
- Mfr. Part No.:
- 11421060
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR24.59
FREE delivery for orders over RM 150.00
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR24.59 |
*price indicative
- RS Stock No.:
- 248-5142
- Mfr. Part No.:
- 11421060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | REACH Compliant | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant | |
| Series | 11-421 | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | REACH | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard REACH Compliant | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant | ||
Series 11-421 | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals REACH | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell Work Gloves - 11421060
These multi-purpose work gloves offer reliable abrasion resistance and comfort, making them suitable for various industrial settings. Constructed with durable nylon and a polyurethane coating, they are designed to provide reliable protection while maintaining flexibility for light-duty tasks in challenging environments.
Features & Benefits
• Abrasion-resistant work gloves deliver reliable mechanical protection
• Polyurethane coated gloves are eco-friendly due to water-based production
• Lightweight work gloves enhance comfort during extended use
• DMF- and silicone-free formulation reduces health risks for users
• Fine, stretchable stitches provide excellent fit and flexibility
• EN388 certified gloves ensure compliance with safety standards
Applications
• Suitable for picking and fastening components in automation
• Applicable in final assembly tasks within the electronics industry
• Can be used for maintenance and handling of machinery
• Often employed in automotive workshops for light-duty
How do the gloves ensure a comfortable fit during use?
The gloves are designed with fine, stretchable stitches that conform to the hand's shape, allowing for a comfortable fit and enabling ease of movement during various tasks.
What measures are taken to minimise health risks while using these gloves?
The gloves are manufactured without harmful chemicals, as they are DMF- and silicone-free, reducing the potential for irritant or allergic reactions during prolonged wear.
Can these gloves be used safely when painting or handling chemicals?
While they are suitable for light-duty tasks, these gloves do not provide chemical protection, making them unsuitable for tasks involving hazardous substances or solvents.
What level of abrasion resistance do the gloves offer?
The gloves provide EN388 level 3 abrasion resistance, designed for light-duty applications where wear and tear may occur.
Related links
- Ansell 11-421 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-421 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-421 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-421 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-421 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Black Nylon Work Gloves Polyurethane Coating
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
