Ansell HyFlex 11-421 Black Nylon Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 232-9526
- Mfr. Part No.:
- 11421080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR26.22
FREE delivery for orders over RM 150.00
In Stock
- 365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR26.22 |
*price indicative
- RS Stock No.:
- 232-9526
- Mfr. Part No.:
- 11421080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | ANSI ABR 4, EN 388:2016/3121A | |
| Series | HyFlex 11-421 | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Mechanical Protection, Silicone Free | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard ANSI ABR 4, EN 388:2016/3121A | ||
Series HyFlex 11-421 | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Mechanical Protection, Silicone Free | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell HyFlex 11-421 Series Work Gloves, Nylon Lining, Black - 11421080
This work glove provides light-duty hand protection for handling and assembly tasks. Designed with a nylon liner and a Durable water-based polyurethane Palm coating, they balance dexterity with abrasion resistance for use in automotive and machinery environments. The gloves are silicone- and DMF-free to reduce contamination risk during finishing operations and are CE certified for industrial use.
Features and Benefits:
• EN388 3121A abrasion rating for sustained surface wear protection
• ANSI ABR 4 mechanical protection for repetitive handling tasks
• Water-based PU Palm coating reduces solvent-based residues
• Silicone-free design limits contaminant transfer to substrates
• Fine stretchable stitches enhance tactile sensitivity and fit
• ANSI ABR 4 mechanical protection for repetitive handling tasks
• Water-based PU Palm coating reduces solvent-based residues
• Silicone-free design limits contaminant transfer to substrates
• Fine stretchable stitches enhance tactile sensitivity and fit
Applications
• Suitable for picking and fastening components on assembly lines
• Ideal for final assembly operations requiring finger dexterity
• Used with painted metal parts to prevent surface defects
• Can be used in automotive component handling processes
• Ideal for final assembly operations requiring finger dexterity
• Used with painted metal parts to prevent surface defects
• Can be used in automotive component handling processes
What liner material improves comfort and fit?
The gloves use a nylon lining that provides a snug, breathable fit.
Are these gloves safe for spray-painting environments?
The silicone-free formulation and DMF-free coating reduce contamination risks in painting operations.
How is the PU coating produced to be more environmentally friendly?
The Palm coating is manufactured using a water-based polyurethane process that lowers solvent use.
What packing configuration is provided for storage and distribution?
They are supplied in pairs with multiple pairs packed per bag and carton for bulk handling.
Related links
- Ansell HyFlex 11-421 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-421 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-421 Black Nylon Work Gloves Polyurethane Coating
- Ansell 11-421 Black Nylon Work Gloves Polyurethane Coating
- Ansell 11-421 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-616 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
