Polyco Healthline Matrix D Grip White PVC Work Gloves, Size 8, Polyvinyl Chloride Coating
- RS Stock No.:
- 247-9647
- Mfr. Part No.:
- 702-MAT
- Manufacturer:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-9647
- Mfr. Part No.:
- 702-MAT
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | PVC | |
| Colour | White | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | PPE CAT II 214XX EN388:2016 | |
| Number of Gloves | 24 | |
| Coating | Polyvinyl Chloride | |
| Series | Matrix D Grip | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services, Logistic, Transport, Warehousing | |
| Standards/Approvals | EN 388:2016 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 8 | ||
Product Type Work Gloves | ||
Material PVC | ||
Colour White | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard PPE CAT II 214XX EN388:2016 | ||
Number of Gloves 24 | ||
Coating Polyvinyl Chloride | ||
Series Matrix D Grip | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services, Logistic, Transport, Warehousing | ||
Standards/Approvals EN 388:2016 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BM Polyco Matrix D Grip Gloves has seamless knitted liner with PVC dot palm coating, PVC dots for excellent grip and handling ability and close fitting for good dexterity with white/blue colour.
Seamless construction for extra comfort
Elasticated knit wrist provides a secure fit and keeps hands free from dust and debris
Sizes 7-10
Packing - 144 pairs per case
Related links
- Polyco Healthline Matrix D Grip White PVC Work Gloves Polyvinyl Chloride Coating
- Polyco Healthline Matrix D Grip White PVC Work Gloves Polyvinyl Chloride Coating
- Polyco Healthline Matrix D Grip White PVC Work Gloves Polyvinyl Chloride Coating
- Polyco Healthline Matrix P Grip Grey Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Grey Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Grey Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Grey Polyurethane Work Gloves Polyurethane Coating
