North CoreShieldTM Black HPPE, HPPE Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pair)*

MYR117.02

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +MYR117.02

*price indicative

RS Stock No.:
240-0252
Mfr. Part No.:
23-0513B/8M
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Size

8

Product Type

Gloves

Material

HPPE, HPPE

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

C

Number of Gloves

10

Coating

Nitrile Foam

Safety Standard

ANSI, EN 388:2016

Series

CoreShieldTM

Resistance Features

Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose, Good Dexterity

Standards/Approvals

ANSI/ISEA 105:2016, EN388:2016

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Core Shield™ 23-0513B series is a 13 gauge HPPE/basalt black liner gloves that comes in nitrile micro-foam black coating. Having the right gloves for the right application is crucial to providing your workers with optimum protection. All in one glove. With Honeywell Core Shield™, simplified hand protection is at your fingertip. One of the lightest-weight cut-protective gloves on the market, they help to prevent hand fatigue for workers who need to wear them all day long.

Easy to wear

Core Shield™, simplified hand protection is at your fingertip

Enhanced cut resistance, comfort

Ease of selection, cost effectiveness

Skin-friendly yarns that reduce the allergy risk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy