Honeywell Safety CoreShieldTM Black HPPE Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 240-0250
- Mfr. Part No.:
- 23-0513B/6XS
- Manufacturer:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-0250
- Mfr. Part No.:
- 23-0513B/6XS
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | HPPE | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI, EN | |
| Coating | Nitrile Foam | |
| Resistance Features | Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose, Good Dexterity | |
| Series | CoreShieldTM | |
| Standards/Approvals | ANSI/ISEA 105:2016, EN388:2016, STANDARD 100 by OEKO-TEX | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Gloves | ||
Size 6 | ||
Material HPPE | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 2 | ||
Safety Standard ANSI, EN | ||
Coating Nitrile Foam | ||
Resistance Features Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose, Good Dexterity | ||
Series CoreShieldTM | ||
Standards/Approvals ANSI/ISEA 105:2016, EN388:2016, STANDARD 100 by OEKO-TEX | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Core Shield™ 23-0513B series is a 13 gauge HPPE/basalt black liner gloves that comes in nitrile micro-foam black coating. Having the right gloves for the right application is crucial to providing your workers with optimum protection. All in one glove. With Honeywell Core Shield™, simplified hand protection is at your fingertip. One of the lightest-weight cut-protective gloves on the market, they help to prevent hand fatigue for workers who need to wear them all day long.
Easy to wear
Core Shield™, simplified hand protection is at your fingertip
Enhanced cut resistance, comfort
Ease of selection, cost effectiveness
Skin-friendly yarns that reduce the allergy risk
Related links
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
- North CoreShieldTM Black HPPE Size 8, Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
