Traffi Green, Black Aramid, Elastane, Fibreglass, Polyester Liquid/Oil Repellent Gloves, Size 7, Cohesion Carbon Coating

Subtotal (1 pair)*

MYR121.03

Add to Basket
Select or type quantity
Last RS stock
  • 24 left, ready to ship from another location
  • Final 52 unit(s) shipping from 26 November 2026
Pair(s)
Per Pair
1 +MYR121.03

*price indicative

RS Stock No.:
238-2457
Mfr. Part No.:
TG5130 : A-TG5130-GR-7
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

7

Product Type

Liquid/Oil Repellent Gloves

Material

Aramid, Elastane, Fibreglass, Polyester

Colour

Green, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

1

Safety Standard

EN 388, EN 407

Resistance Features

Heat Resistant

Coating

Cohesion Carbon

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi TG5130 heat resistant cut level D safety glove is a close fitting aramid cut 5 glove featuring the unique cohesion carbon palm coating offering outstanding hot contact heat resistance and chemical contamination resilience.

Heat resistant mono-filament aramid liner

Heat resistant mono-filament aramid liner

Excellent grip

Reinforced thumb crotch for improved durability and longevity

Liner aramid/glass fibre/polyester/spandex

Coating cohesion carbon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy