Traffi Green, Black Aramid, Elastane, Fibreglass, Polyester Liquid/Oil Repellent Gloves, Size 6, Cohesion Carbon Coating
- RS Stock No.:
- 238-2456
- Mfr. Part No.:
- TG5130 : A-TG5130-GR-6
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR121.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 78 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR121.03 |
*price indicative
- RS Stock No.:
- 238-2456
- Mfr. Part No.:
- TG5130 : A-TG5130-GR-6
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Liquid/Oil Repellent Gloves | |
| Size | 6 | |
| Material | Aramid, Elastane, Fibreglass, Polyester | |
| Colour | Green, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Coating | Cohesion Carbon | |
| Safety Standard | EN 388, EN 407 | |
| Resistance Features | Heat Resistant, Dry Environment, Cut Resistant, Oil Resistant, Chemical Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Liquid/Oil Repellent Gloves | ||
Size 6 | ||
Material Aramid, Elastane, Fibreglass, Polyester | ||
Colour Green, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Coating Cohesion Carbon | ||
Safety Standard EN 388, EN 407 | ||
Resistance Features Heat Resistant, Dry Environment, Cut Resistant, Oil Resistant, Chemical Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi TG5130 heat resistant cut level D safety glove is a close fitting aramid cut 5 glove featuring the unique cohesion carbon palm coating offering outstanding hot contact heat resistance and chemical contamination resilience.
Heat resistant mono-filament aramid liner
Heat resistant mono-filament aramid liner
Excellent grip
Reinforced thumb crotch for improved durability and longevity
Liner aramid/glass fibre/polyester/spandex
Coating cohesion carbon
Related links
- Traffi Green Elastane Polyester Liquid/Oil Repellent Gloves Cohesion Carbon Coating
- Traffi Black Elastane Polyester Liquid/Oil Repellent Gloves Cohesion Carbon Coating
- Traffi TG5130 Green Aramid Polyester Size 10, Nitrile Coating
- Traffi TG5130 Green Fibreglass Aramid Size 9, Nitrile Coating
- Traffi TG5130 Green Polyester Elastane Size 11, Nitrile Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
