Unigloves Allsafe Pink Latex Work Gloves, Size 7
- RS Stock No.:
- 236-2562
- Mfr. Part No.:
- G941S-S
- Manufacturer:
- Unigloves
Subtotal (1 box of 144 units)*
MYR590.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR590.33 | MYR4.10 |
*price indicative
- RS Stock No.:
- 236-2562
- Mfr. Part No.:
- G941S-S
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Pink | |
| Series | Allsafe | |
| Resistance Features | Oil Resistant | |
| Number of Gloves | 288 | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Pink | ||
Series Allsafe | ||
Resistance Features Oil Resistant | ||
Number of Gloves 288 | ||
Safety Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves gloves are ideal for colour-coding in food, cleaning and healthcare environments. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. The diamond textured palms and fingertips provide improved grip, particularly when working in wet or oily conditions.
Size small
Cotton flock lined
Anatomically shaped and tapered at the wrist
Medium-weight construction
Related links
- Unigloves Allsafe Pink Latex Work Gloves, Size 8
- Unigloves Allsafe Pink Latex Work Gloves, Size 10
- Unigloves Allsafe Pink Latex Work Gloves, Size 9
- Unigloves UCHG300 Pink Latex Work Gloves Latex Coating
- Unigloves UCHG300 Pink Latex Work Gloves Latex Coating
- Unigloves UCHG300 Pink Latex Work Gloves Latex Coating
- Unigloves UCHG300 Pink Latex Work Gloves Latex Coating
- Mapa VITAL 115 Pink Latex Gloves Latex Coating
