Ansell HyFlex 72-400 Blue High Performance Polyethylene Work Gloves, Size 8, Uncoated Coating

Subtotal (1 pair)*

MYR68.79

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR68.79

*price indicative

RS Stock No.:
232-9591
Mfr. Part No.:
72400080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

8

Material

High Performance Polyethylene

Lining Material

Polyethylene

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

X

EN388 Cut - TDM-100 Test

F

EN388 Cut - Coup Test

X

Series

HyFlex 72-400

Number of Gloves

2

Resistance Features

Cut Resistant, Mechanical Protection

Coating

Uncoated

Safety Standard

EN 407, EN ISO 21420:2020

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Ansell HyFlex 72-400 Series Work Gloves, 3 EN388 Abrasion, Blue - 72400080


This pair of work gloves provides medium‑duty hand protection for industrial and food‑handling environments. It combines a high‑performance polyethylene liner infused with glass and stainless‑steel fibres to resist cutting hazards while maintaining a form‑fitting, flexible profile. The gloves are uncoated and CE‑certified for mechanical protection, designed for repeated use including laundering with caustic cleaners, and meet EN ISO 21420:2020 safety requirements.

Features and Benefits:


• EN388 Tear 4 rating delivering enhanced abrasion resistance
• HPPE and stainless‑steel liner offering cut resistance
• Machine‑washable with caustic cleaners for sustained durability
• Ambidextrous spandex construction providing a secure fit and flexibility
• Uncoated surface enabling tactile sensitivity during handling

Applications


• Suitable for defeathering and skinning operations in processing
• Ideal for steaming, frying and roasting tasks in kitchens
• Used for marinating and handling packed meats safely
• Can be used during equipment maintenance and repair activities
• Suitable for storing and transporting packaged meat products

What certification denotes the glove’s conformity to hand‑protection standards?


They carry CE marking and conform to EN ISO 21420:2020 for general glove safety.

How does the liner composition improve resistance to cutting hazards?


The liner combines high‑performance polyethylene with glass and stainless‑steel fibres to increase resistance to blade penetration while retaining flexibility.

Are these gloves suitable for food‑contact environments after cleaning?


They meet relevant FDA food‑handling requirements and remain serviceable after machine washing with caustic cleaners.

What sizing and packaging information is provided for procurement?


The supplied pair is size 8 and packaged as two gloves per pack, with carton configurations.

Related links