Ansell HyFlex 72-400 Blue High Performance Polyethylene Work Gloves, Size 7, Uncoated Coating

Subtotal (1 pair)*

MYR65.51

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR65.51

*price indicative

RS Stock No.:
232-9590
Mfr. Part No.:
72400070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

7

Material

High Performance Polyethylene

Lining Material

Polyethylene

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

X

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

F

Series

HyFlex 72-400

Resistance Features

Cut Resistant, Mechanical Protection

Number of Gloves

2

Coating

Uncoated

Safety Standard

EN 407, EN ISO 21420:2020

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Ansell HyFlex 72-400 Series Work Gloves, Blue, High Performance Polyethylene - 72400070


This work glove provides medium-duty hand protection for industrial and food-processing tasks. They combine a lightweight, form-fitting construction with a reinforced liner to reduce cut risk while permitting dexterity. The design remains practical for repeated laundering and everyday use in environments requiring mechanical protection and compliance with EN ISO 21420:2020.

Features and Benefits:


• EN388 abrasion level 3 provides measurable wear resistance
• EN388 tear level 4 reduces material failure during handling
• Polyethylene lining increases cut resistance without bulk
• Uncoated finish maintains tactile sensitivity for fine tasks
• Machine-washable construction preserves performance after laundering

Applications


• Suitable for defeathering and skinning operations
• Used for marinating and food-handling processes
• Ideal for equipment maintenance and repair tasks
• Can be used during storage and transportation of meats
• Suitable for steaming, frying and roasting preparation stages

Which materials deliver cut protection in the liner?


The liner blends fibreglass, HPPE, stainless steel, polyester and Lycra for enhanced cut resistance.

How does the glove behave after industrial laundering?


It remains hard-wearing with minimal compromise to durability following washes with caustic cleaners.

Are these gloves ambidextrous and comfortable for extended wear?


Yes, the spandex-based, light-to-medium-weight construction is form-fitting and ambidextrous for flexible everyday use.

What regulatory markings apply to these gloves?


They carry CE marking and comply with EN ISO 21420:2020 and EN 407 where applicable.

What size and pack configuration are available?


They are supplied in size 7 and packaged as a pair per package.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy