Ansell AlphaTec Red Nitrile Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 232-9567
- Mfr. Part No.:
- 37900090BP
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR37.41
FREE delivery for orders over RM 150.00
Last RS stock
- Final 59 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR37.41 |
*price indicative
- RS Stock No.:
- 232-9567
- Mfr. Part No.:
- 37900090BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Number of Gloves | 2 | |
| Series | AlphaTec | |
| Safety Standard | ISO 9001, leak proof air-pressure test | |
| Coating | Nitrile | |
| Standards/Approvals | ISO 9001 Certified | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Number of Gloves 2 | ||
Series AlphaTec | ||
Safety Standard ISO 9001, leak proof air-pressure test | ||
Coating Nitrile | ||
Standards/Approvals ISO 9001 Certified | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell AlphaTec Series Work Gloves, Red, Nitrile Coating - 37900090BP
This work gloves product provides chemical handling protection for industrial environments where abrasion resistance and grip are required. Individually tested in an ISO 9001 certified facility, the gloves are intended for tasks involving hazardous substances and repeated handling in wet or dry conditions. They are supplied as a two-pack and designed to meet recognised European performance standards for abrasion, puncture and chemical resistance.
Features and Benefits:
• EN388 abrasion level 4 for extended wear life
• EN388 puncture level 1 to limit penetration risk
• EN374 chemical protection for handling hazardous fluids
• Reverse lozenge finish for secure wet and dry grip
• Nitrile coating offering enhanced abrasion resistance
• EN388 puncture level 1 to limit penetration risk
• EN374 chemical protection for handling hazardous fluids
• Reverse lozenge finish for secure wet and dry grip
• Nitrile coating offering enhanced abrasion resistance
Applications
• Suitable for painting and cleaning robotic tools
• Used for delivery of parts on production lines
• Ideal for changing tools and dies in assembly
• Can be used for high-risk chemical handling tasks
• Used for delivery of parts on production lines
• Ideal for changing tools and dies in assembly
• Can be used for high-risk chemical handling tasks
What quality verification is performed before dispatch?
Each pAir undergoes 100% sampling inspections including a leak-proof Air pressure test and defect checks.
How are the gloves supplied and sized?
They are provided in packs of two and available in size 9.
What material provides the protective film and coating?
An Advanced nitrile formulation is used as the coating to deliver chemical and abrasion resistance.
Which standards apply to physical resistance ratings?
They carry EN388 ratings for abrasion and puncture, and EN374 for chemical protection.
Related links
- Ansell AlphaTec Red Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Red Nitrile Work Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-900 Red Nitrile Reusable Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-320 Yellow Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4042 Red Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-430 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-008 Green Nitrile Work Gloves Nitrile Coating
