Ansell AlphaTec Red Nitrile Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 232-9566
- Mfr. Part No.:
- 37900080BP
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR46.92
FREE delivery for orders over RM 150.00
Last RS stock
- Final 49 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR46.92 |
*price indicative
- RS Stock No.:
- 232-9566
- Mfr. Part No.:
- 37900080BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Series | AlphaTec | |
| Number of Gloves | 2 | |
| Safety Standard | ISO 9001 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Series AlphaTec | ||
Number of Gloves 2 | ||
Safety Standard ISO 9001 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell AlphaTec Series Work Gloves, Red, Nitrile - 37900080BP
This work glove product is designed to protect hands during high-risk chemical handling and abrasive tasks. Manufactured under an ISO 9001 quality system, each pAir undergoes full sampling inspections including leak-proof Air pressure checks. The glove combines a nitrile coating with a flocked liner to balance comfort and protection for industrial environments.
Features and Benefits:
• EN388 level 4 abrasion rating provides extended wear performance
• EN374 chemical compliance offers recognised chemical protection
• Reverse lozenge finish improves grip in wet and dry conditions
• Nitrile coating enhances puncture and permeation resistance
• CE certification confirms conformity with applicable safety standards
• EN374 chemical compliance offers recognised chemical protection
• Reverse lozenge finish improves grip in wet and dry conditions
• Nitrile coating enhances puncture and permeation resistance
• CE certification confirms conformity with applicable safety standards
Applications
• Suitable for painting and cleaning robotic tools
• Used for delivery of parts to production line stations
• Ideal for changing tools and dies in assembly areas
• Can be used for high‑risk chemical handling tasks
• Suitable for general automotive maintenance operations
• Used for delivery of parts to production line stations
• Ideal for changing tools and dies in assembly areas
• Can be used for high‑risk chemical handling tasks
• Suitable for general automotive maintenance operations
How are quality checks performed before dispatch?
Each pAir is subject to 100% sampling inspections that include leak‑proof Air pressure testing and defect checks.
What liner and coating combination is used to aid comfort?
A flocked liner paired with a nitrile coating is used to retain comfort while maintaining chemical resistance.
Which industry sectors commonly use these gloves?
They are commonly employed in automotive environments for tasks such as painting, tool changes and parts handling.
What packaging options are provided for supply chains?
Packs are available in 12 pairs per bag with 6 bags per carton and a vend‑pack variant of 1 pair per inner bag.
Related links
- Ansell AlphaTec Red Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Red Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 79-700 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-008 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-201 Grey Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-310 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
