Ansell ActivArmr Orange Cotton Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 232-9554
- Mfr. Part No.:
- 23700100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR127.18
FREE delivery for orders over RM 150.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR127.18 |
*price indicative
- RS Stock No.:
- 232-9554
- Mfr. Part No.:
- 23700100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Cotton | |
| Colour | Orange | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Coating | Polyvinyl Chloride | |
| Series | ActivArmr | |
| Safety Standard | REACH Compliant | |
| Resistance Features | Chemical Resistant, Waterproof | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Cotton | ||
Colour Orange | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Coating Polyvinyl Chloride | ||
Series ActivArmr | ||
Safety Standard REACH Compliant | ||
Resistance Features Chemical Resistant, Waterproof | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold Yes | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 23700100
This is a versatile pair of work gloves designed for protection against hazards in various industries. With their chemical resistance, waterproof attributes, and durable materials, these gloves are tailored for tasks that require both dexterity and safety in challenging environments. The cotton liner and PVC coating ensure comfort and resilience, making them suitable for prolonged use in harsh conditions.
Features & Benefits
• PVC coating provides enhanced grip on wet surfaces
• Foam insulation offers warmth for cold working conditions
• Turn-out barrier prevents liquid contact with hands and wrists
• Abrasion-resistant design outlasts standard alternatives
• Chemical resistant properties safeguard against harmful substances
• EN388 rated gloves ensure suitable protection for industrial tasks
Applications
• Suitable for food processing and handling tasks
• Can be used for automotive and maintenance
• Often employed in yard and field work for effective protection
• Ideal for waste collection to maintain hygiene and safety
• Applicable in surveying activities where hand safety is crucial
How do these gloves perform when exposed to cold environments?
The gloves are designed with foam insulation, providing significant warmth, making them ideal for cold working conditions. This feature ensures comfort and hand dexterity, reducing the risk of fatigue during extended use.
What makes these gloves suitable for use with chemicals?
The chemical-resistant properties of the gloves help protect against various hazardous liquids, while the PVC coating adds a layer of defence against chemical splashes, ensuring safe handling in environments where exposure is likely.
How should these gloves be cared for to maintain their performance?
It is recommended to clean the gloves with mild soap and water after use. For drying, keep them in a well-ventilated area away from direct sunlight or heat sources to avoid damage, ensuring their longevity and effectiveness in protecting hands.
Are the gloves suitable for handling food products?
Yes, the gloves comply with safety guidelines for food processing, making them safe for handling unpackaged meats and other food-related tasks while ensuring hygiene and protection from contamination.
Related links
- Ansell ActivArmr Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr Winter Monkey Grip 23-193 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr Winter Monkey Grip 23-193 Orange Cotton Jersey Size 10, Polyvinyl
- Ansell ActivArmr Winter Monkey Grip 23-191 Orange Cotton Jersey Size 10, Polyvinyl
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr Black Acrylic Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
