Ansell ActivArmr Orange Cotton Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 232-9553
- Mfr. Part No.:
- 23700090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR127.70
FREE delivery for orders over RM 150.00
In Stock
- 28 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR127.70 |
*price indicative
- RS Stock No.:
- 232-9553
- Mfr. Part No.:
- 23700090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | Orange | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 2 | |
| Safety Standard | REACH Compliant | |
| Series | ActivArmr | |
| Resistance Features | Chemical Resistant, Waterproof | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour Orange | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 2 | ||
Safety Standard REACH Compliant | ||
Series ActivArmr | ||
Resistance Features Chemical Resistant, Waterproof | ||
Standards/Approvals REACH | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell ActivArmr Series Work Gloves, Orange, Cotton Body - 23700090
This work glove provides insulated hand protection for industrial tasks where grip and liquid resistance are required. They combine a cotton-based liner with a waterproof polymer coating to protect hands from hazardous liquids and cold environments while maintaining dexterity for handling wet or slippery items.
Features and Benefits:
• EN388 level 3 abrasion delivers extended surface durability
• EN374 chemical protection prevents liquid permeation on contact
• PVC-coated Palm provides improved wet-surface grip
• Cotton‑nylon polyurethane‑lined construction adds thermal comfort
• Turn-out barrier reduces liquid roll-off onto wrists
• EN374 chemical protection prevents liquid permeation on contact
• PVC-coated Palm provides improved wet-surface grip
• Cotton‑nylon polyurethane‑lined construction adds thermal comfort
• Turn-out barrier reduces liquid roll-off onto wrists
Applications
• Suitable for yard and field work in cold conditions
• Used for storing packed meats and chilled transport tasks
• Ideal for rubbish collection where liquids and contamination occur
• Can be used in automotive finishing and handling operations
• Used for surveying and outdoor maintenance tasks
• Used for storing packed meats and chilled transport tasks
• Ideal for rubbish collection where liquids and contamination occur
• Can be used in automotive finishing and handling operations
• Used for surveying and outdoor maintenance tasks
What standards does the liner and coating meet?
The materials comply with REACH regulations and chemical resistance standards.
How does the glove manage cold working conditions?
Foam polyurethane insulation inside the liner increases warmth and wearer comfort.
What protection exists against cuts and punctures?
The glove meets EN388 criteria with puncture resistance rating and blade/cut protection indicators.
How are visibility and sizing addressed for field use?
The fluorescent Orange coating increases visibility and the item is available in size 9.
What packaging configuration is supplied for distribution?
They are packed six pairs per bag with multiple bags grouped per carton.
Related links
- Ansell ActivArmr Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr Winter Monkey Grip 23-193 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Polyvinyl Chloride Acrylic Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
