Ansell HyFlex 11-423 Yellow Polyamide Work Gloves, Size 7, Aqua Polymer Coating
- RS Stock No.:
- 232-9530
- Mfr. Part No.:
- 11423070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR76.43
FREE delivery for orders over RM 150.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR76.43 |
*price indicative
- RS Stock No.:
- 232-9530
- Mfr. Part No.:
- 11423070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Polyamide | |
| Material | Polyamide | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| Series | HyFlex 11-423 | |
| Safety Standard | ANSI ABR 4, EN | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Mechanical Protection, Silicone Free | |
| Coating | Aqua Polymer | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Polyamide | ||
Material Polyamide | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
Series HyFlex 11-423 | ||
Safety Standard ANSI ABR 4, EN | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Mechanical Protection, Silicone Free | ||
Coating Aqua Polymer | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell HyFlex 11-423 Series Work Gloves, Polyamide, Yellow - 11423070
This work gloves product provides cut and heat contact protection for entry-level handling tasks in industrial environments. Designed for tasks requiring tactile control and visibility, the gloves combine a polyamide liner with an Aqua Polymer coating to offer abrasion resistance and mechanical protection while remaining silicone-free for contaminant-sensitive processes.
Features and Benefits:
• EN388 abrasion 4 rating for high abrasion durability
• A2 EN ISO B cut resistance for light-duty cut protection
• Withstands contact heat up to 100°C for handling warm components
• EN388 tear 3 and puncture 2 for mechanical protection
• Silicone-free construction to prevent transfer before painting
• A2 EN ISO B cut resistance for light-duty cut protection
• Withstands contact heat up to 100°C for handling warm components
• EN388 tear 3 and puncture 2 for mechanical protection
• Silicone-free construction to prevent transfer before painting
Applications
• Suitable for metalworking and assembly operations
• Ideal for adjusting parts and screwing tasks
• Used with machinery and equipment maintenance
• Can be used when applying finishes to products
• Ideal for adjusting parts and screwing tasks
• Used with machinery and equipment maintenance
• Can be used when applying finishes to products
What lining material delivers comfort and dexterity?
A polyamide liner provides a lightweight, flexible inner layer that maintains tactile sensitivity.
How are these gloves packaged for convenient access?
They are supplied in vend packs to enable straightforward dispensing and re-application.
Which certifications indicate their protective performance?
They carry CE marking and meet ANSI ABR 4 and EN performance classifications.
What coating material improves grip and coverage?
An Aqua Polymer coating on the Palm enhances grip and surface protection.
What size and colour options are specified for inventory?
Size 7 is specified and the high-visibility yellow colour increases hand visibility.
Related links
- Ansell HyFlex 11-423 Yellow Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-423 Yellow Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-423 Yellow Polyamide Work Gloves Aqua Polymer Coating
- Ansell 11-423 Yellow Polyamide Work Gloves Aqua Polymer Coating
- Ansell 11-422 Yellow Fibreglass Size 7, Aqua Polymer Coating
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
