Showa GP-KV1 Blue, Yellow Kevlar Gloves, Size 9, Latex Coating
- RS Stock No.:
- 231-5374
- Mfr. Part No.:
- SHO320
- Manufacturer:
- Showa
Subtotal (1 pair)*
MYR101.46
FREE delivery for orders over RM 150.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR101.46 |
*price indicative
- RS Stock No.:
- 231-5374
- Mfr. Part No.:
- SHO320
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Kevlar | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | GP-KV1 | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388 | |
| Coating | Latex | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Gloves | ||
Size 9 | ||
Material Kevlar | ||
Colour Blue, Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series GP-KV1 | ||
Number of Gloves 1 | ||
Safety Standard EN 388 | ||
Coating Latex | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
The Showa SHO3203 is a flexible easy-maintenance glove providing effective protection against cuts and with excellent dry and wet grip. This was the first glove in the world to use cut-resistant aramid fibre. It has a Latex coated palm with excellent mechanical performance. The breathable back of hand is to reduce perspiration and the seamless liner prevents irritation.
Liner material Aramid
Coating material Natural Rubber Latex
Colour Yellow/Blue
Length material (mm) 230-270 (size dependent)
Cuff style Elasticated
Related links
- Showa GP-KV1 Blue Size M, Latex Coating
- Showa GP-KV1 Yellow Kevlar Gloves Latex Coating
- Showa GP-KV1 Yellow Kevlar Gloves Latex Coating
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
- Polyco Healthline Matrix Blue Size 9, Latex Coating
