Showa GP-KV1 Yellow Kevlar Gloves, Size 7, Latex Coating

Subtotal (1 pair)*

MYR78.73

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR78.73

*price indicative

RS Stock No.:
231-5373
Mfr. Part No.:
SHO320
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

7

Product Type

Gloves

Material

Kevlar

Lining Material

Kevlar

Colour

Yellow

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

C

Resistance Features

Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant

Series

GP-KV1

Safety Standard

EN 388

Coating

Latex

Number of Gloves

2

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa SHO3201 is a flexible easy-maintenance glove providing effective protection against cuts and with excellent dry and wet grip. This was the first glove in the world to use cut-resistant aramid fibre. It has a Latex coated palm with excellent mechanical performance. The breathable back of hand is to reduce perspiration and the seamless liner prevents irritation.

Liner material Aramid

Coating material Natural Rubber Latex

Colour Yellow/Blue

Length material (mm) 230-270 (size dependent)

Cuff style Elasticated

Related links