RS PRO Brown Leather Work Gloves, Size 9, Brontoguard Leather Coating
- RS Stock No.:
- 230-1524
- Mfr. Part No.:
- L6-516-V
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
MYR237.29
FREE delivery for orders over RM 150.00
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR237.29 |
*price indicative
- RS Stock No.:
- 230-1524
- Mfr. Part No.:
- L6-516-V
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Leather | |
| Colour | Brown | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388, EN 407 | |
| Resistance Features | Heat Resistant | |
| Coating | Brontoguard Leather | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Leather | ||
Colour Brown | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Safety Standard EN 388, EN 407 | ||
Resistance Features Heat Resistant | ||
Coating Brontoguard Leather | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Brontoguard heat resistant leather gloves with high heat thermal lining and cotton cuff lining velcro cuff fastening. Can be used for handling hot sharp objects
and furnace operations where high heat resistance required.
Excellent heat resistance
Flame retardant
Excellent resistance to cuts and abrasion
Related links
- RS PRO Red Leather Work Gloves Brontoguard Leather Coating
- RS PRO Brown Leather Work Gloves, Size 9
- RS PRO Brown Leather Work Gloves, Size 16 in
- RS PRO Brown Leather Work Gloves, Size 09
- RS PRO Brown Chrome Leather Work Gloves
- RS PRO Brown Leather Work Gloves
- Liscombe Brown Work Gloves
- Liscombe Brown Leather Work Gloves Leather Coating

