Tornado Colossus Grey Leather Work Gloves, Size 11, Leather Coating
- RS Stock No.:
- 230-0638
- Mfr. Part No.:
- TC1-11
- Manufacturer:
- Tornado
This image is representative of the product range
Subtotal (1 pair)*
MYR101.46
FREE delivery for orders over RM 150.00
In Stock
- 585 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR101.46 |
*price indicative
- RS Stock No.:
- 230-0638
- Mfr. Part No.:
- TC1-11
- Manufacturer:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 407 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | No | |
| Coating | Leather | |
| Series | Colossus | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 407 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 No | ||
Coating Leather | ||
Series Colossus | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tornado colossus glove has strength, grip and superior cut resistance even in the most challenging of industrial environments. It used in heavy industry such as automotive and aerospace manufacturing, engineering, steel & aluminium, oil & gas Plus handling operations like recycling and warehousing. It comes in size 11 and provides excellent comfort and dexterity.
Premium grade leather for maximum grip even in oily conditions
Blended Aramid lining for extra cut resistance & comfort
Maximum abrasion resistance
Enhanced durability
Related links
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Colossus Grey Yarn Cut Resistant Gloves Leather Coating
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Combat Plus Grey Leather Heavy Handling Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Ansell ActivArmr 70-765 Grey Acrylic Size 11, Leather Coating
