Tilsatec 50-6121
- RS Stock No.:
- 219-7931
- Mfr. Part No.:
- 50-6121-10
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
MYR50.83
FREE delivery for orders over RM 150.00
Being discontinued
- Final 27 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR50.83 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
MYR51.82
- RS Stock No.:
- 219-7931
- Mfr. Part No.:
- 50-6121-10
- Manufacturer:
- Tilsatec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | Yarn | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Series | 50-6121 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Coating | Nitrile Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material Yarn | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Series 50-6121 | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Coating Nitrile Foam | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Tilsatec medium weight cut resistant glove with nitrile Palm coating
The 50-6121 range of medium weight, cut resistant gloves from Tilsatec offers excellent durability, comfort and performance in various environments. Providing ANSI level A6 cut resistance and high levels of abrasion resistance, this glove is perfect for use in a wide range of applications that require a Durable and reliable glove that can withstand exposure to a broad range of high cut hazards.
Available in a variety of sizes, these protective gloves feature a breathable seamless knit design with integrated colour coded knit wrist. To compliment this ergonomic design the Tilsatec 50-6121 range of gloves also feature a black microfinish nitrile coating, enhancing grip and performance in dry or oily conditions while still allowing the hand to breathe.
Features and Benefits
Applications
The 50-6121 range of work gloves from Tilsatec offer exceptional durability, safety and comfort, making them suitable for use in a wide range of areas with Sharp tools including:
FAQs
What is Tilsatec RhinoYarn®?
Tilsatec RhinoYarn® has been developed by Tilsatecs specialist team of yarn technologists to deliver the optimum in performance and comfort.
Related links
- Tilsatec 50-6121
- Tilsatec Black Polyamide Spandex Size 10, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 11, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 8, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 7, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 10, Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 10, Latex Coating
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 10

