Skytec RADIUS EW151 Black, Grey Nitrile Foam Work Gloves, Size 8
- RS Stock No.:
- 201-3561
- Mfr. Part No.:
- SKY0013
- Manufacturer:
- Skytec
Subtotal (1 pair)*
MYR108.97
FREE delivery for orders over RM 150.00
- 85 left, ready to ship from another location
- Final 60 unit(s) shipping from 12 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR108.97 |
*price indicative
- RS Stock No.:
- 201-3561
- Mfr. Part No.:
- SKY0013
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Foam | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN, EN 511:2006 | |
| Number of Gloves | 2 | |
| Series | RADIUS EW151 | |
| Resistance Features | Cut Resistant, Thermal, Water Repellent | |
| Standards/Approvals | 0-4, 0-4 A-F P, 0-5, 0 or 1, Abrasion Resistance, Blade Cut Resistance, Contact Cold Resistance, Convective Cold Resistance, EN 388:2016, EN 511 PERFORMANCE LEVELS 0-4, Impact Resistance, MECHANICAL HAZARDS EN 388:2016 PERFORMANCE LEVELS* 0-4, Puncture Resistance, Straight Blade Cut Resistance (EN ISO:13997), Tear Resistance, Water Permeability | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Foam | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN, EN 511:2006 | ||
Number of Gloves 2 | ||
Series RADIUS EW151 | ||
Resistance Features Cut Resistant, Thermal, Water Repellent | ||
Standards/Approvals 0-4, 0-4 A-F P, 0-5, 0 or 1, Abrasion Resistance, Blade Cut Resistance, Contact Cold Resistance, Convective Cold Resistance, EN 388:2016, EN 511 PERFORMANCE LEVELS 0-4, Impact Resistance, MECHANICAL HAZARDS EN 388:2016 PERFORMANCE LEVELS* 0-4, Puncture Resistance, Straight Blade Cut Resistance (EN ISO:13997), Tear Resistance, Water Permeability | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec RADIUS EW151 Black Size L Natural Rubber Coating
- Skytec RADIUS EW151 Black Size XL Natural Rubber Coating
- Skytec RADIUS EW151 Black Size S Natural Rubber Coating
- Skytec RADIUS EW151 Black Size M Natural Rubber Coating
- Skytec RADIUS EW151 Black Fibreglass Nylon Work Gloves Latex,
- Skytec Black Size 9
- Skytec Black Size 10
- Skytec Black Size 9, Foam Coating
