Skytec Black, Grey Nitrile Foam Work Gloves, Size 10
- RS Stock No.:
- 201-3560
- Mfr. Part No.:
- SKY0012
- Manufacturer:
- Skytec
Subtotal (1 pair)*
MYR99.71
FREE delivery for orders over RM 150.00
Last RS stock
- Final 192 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR99.71 |
*price indicative
- RS Stock No.:
- 201-3560
- Mfr. Part No.:
- SKY0012
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Foam | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Foam | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec SAPPHIRE TOTAL 10/XL is a oil resistant, water repellent and cut resistant grip glove. It is a great fitting, fully coated glove combining high cut and excellent grip in oily and wet conditions.
Extremely comfortable and great fitting
Flexible, robust glove offering great dexterity
Elasticated wrist provides a secure fit
