Showa Showa_257 Yellow Elastane Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 201-2403
- Mfr. Part No.:
- SHO2570
- Manufacturer:
- Showa
Subtotal (1 pair)*
MYR151.70
FREE delivery for orders over RM 150.00
In Stock
- 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR151.70 |
*price indicative
- RS Stock No.:
- 201-2403
- Mfr. Part No.:
- SHO2570
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Elastane | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | F | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Series | Showa_257 | |
| Safety Standard | EN 388 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Elastane | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test F | ||
Resistance Features Cut Resistant | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Series Showa_257 | ||
Safety Standard EN 388 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
The Showa 257 cut and heat resistant glove, made with para-aramid and stainless steel yarn to provide a maximum cut resistance barrier, offers dexterity and comfort.
Strong 13gg liner aiding glove longevity
Elasticated wrist provides a secure and comfortable fit
Seamless knit prevents irritation
Breathable back of hand to reduce perspiration
Related links
- Showa Showa_257 Yellow Elastane Work Gloves Nitrile Foam Coating
- Showa Showa_257 Yellow Elastane Work Gloves Nitrile Foam Coating
- Showa 451 Yellow Elastane Work Gloves Nitrile Foam Coating
- Showa 451 Yellow Elastane Work Gloves Nitrile Foam Coating
- Showa Yellow Elastane Cut Resistant Gloves Nitrile Foam Coating
- uvex uvex phynomic XG//60070 Black Elastane Work Gloves Nitrile Foam Coating
- Showa 4561 Yellow Elastane Cut Resistant Gloves Nitrile Foam Coating
- uvex athletic lite Black Elastane Work Gloves Nitrile Micro-Foam Coating
