Showa Yellow Elastane Cut Resistant Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 247-8395
- Mfr. Part No.:
- SHO4561
- Manufacturer:
- Showa
Subtotal (1 pair)*
MYR100.73
FREE delivery for orders over RM 150.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR100.73 |
*price indicative
- RS Stock No.:
- 247-8395
- Mfr. Part No.:
- SHO4561
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | Elastane | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388:2016, EN 407:2004 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | Cut Level D (EN 388:2016), EN 388:2016 CAT II 4X32D, EN 407:2004 X2XXXX | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material Elastane | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile Foam | ||
Safety Standard EN 388:2016, EN 407:2004 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals Cut Level D (EN 388:2016), EN 388:2016 CAT II 4X32D, EN 407:2004 X2XXXX | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
The Skytec Showa 4561 is a cut resistant glove with Zorb-It technology which provides outstanding grip in oily conditions due to an extra absorbent sponge nitrile coating has 7 / M size.
Cut resistant - Level D (EN 388:2016)
Liner is reinforced with Kevlar for improved cut resistance
Kevlar liner is inherently flame resistant
Lightweight, 15 gauge breathable liner allows warm air and moisture from inside to escape, keeping hands dry and comfortable
Manufactured using SHOWAs patented hand former design for a comfortable fit and to minimise hand fatigue
Seamless knitted liner prevents irritation
Suitable for contact heat resistance up to 250°C
Related links
- Showa 4561 Yellow Elastane Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 692 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KryTech 693 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Showa Showa_257 Yellow Elastane Work Gloves Nitrile Foam Coating
- Skytec Black Size 7, Nitrile Foam Coating
- Ansell HyFlex 11-939 Black Size 7, Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves Nitrile Foam Coating
