Showa S-TEX 581 Black Kevlar Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 201-2400
- Mfr. Part No.:
- SHOS581
- Manufacturer:
- Showa
Subtotal (1 pair)*
MYR143.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR143.91 |
*price indicative
- RS Stock No.:
- 201-2400
- Mfr. Part No.:
- SHOS581
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Kevlar | |
| Lining Material | Kevlar | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | E | |
| EN 388 Blade | Yes | |
| Series | S-TEX 581 | |
| Safety Standard | EN 388 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Kevlar | ||
Lining Material Kevlar | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test E | ||
EN 388 Blade Yes | ||
Series S-TEX 581 | ||
Safety Standard EN 388 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Showa 581 8/Large
The Showa S-TEX 581 highly cut resistant work glove, features a microporous foamed nitrile palm coating over a Hagan coil liner reinforced with Kevlar. It provides cut protection, fingertip precision with outstanding oil grip.
Ergonomic fit
Breathable back of hand to reduce perspiration
Designed for easy movement and continuous wear
Seamless knit prevents irritation
Related links
- Showa S-TEX 581 Black Kevlar Work Gloves Nitrile Foam Coating
- Showa S-TEX 581 Black Kevlar Work Gloves Nitrile Foam Coating
- Showa S-TEX 581 Black Size S, Nitrile Foam Coating
- Showa S-TEX 581 Black Size 2XL, Nitrile Foam Coating
- Showa S-TEX 376 Black Size S, Nitrile Foam Coating
- Showa S-TEX 377 Black Size M, Nitrile Foam Coating
- Showa S-TEX 377 Black Size 2XL, Nitrile Foam Coating
- Showa S-TEX 377 Black Size S, Nitrile Foam Coating
