Showa S-TEX 581 Black Kevlar Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 201-2399
- Mfr. Part No.:
- SHOS581
- Manufacturer:
- Showa
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 201-2399
- Mfr. Part No.:
- SHOS581
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Kevlar | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | E | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2003, ISO 13997 | |
| Coating | Nitrile Foam | |
| Series | S-TEX 581 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2003, ISO 13997 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Kevlar | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test E | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2003, ISO 13997 | ||
Coating Nitrile Foam | ||
Series S-TEX 581 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2003, ISO 13997 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Showa 581 7/Medium
The Showa S-TEX 581 highly cut resistant work glove, features a microporous foamed nitrile palm coating over a Hagan coil liner reinforced with Kevlar. It provides cut protection, fingertip precision with outstanding oil grip.
Ergonomic fit
Breathable back of hand to reduce perspiration
Designed for easy movement and continuous wear
Seamless knit prevents irritation
Related links
- Showa S-TEX 581 Black Kevlar Work Gloves Nitrile Foam Coating
- Showa S-TEX 581 Black Kevlar Work Gloves Nitrile Foam Coating
- Showa S-TEX 581 Black Size S, Nitrile Foam Coating
- Showa S-TEX 581 Black Size 2XL, Nitrile Foam Coating
- Showa S-TEX 376 Black Size S, Nitrile Foam Coating
- Showa S-TEX 377 Black Size M, Nitrile Foam Coating
- Showa S-TEX 377 Black Size 2XL, Nitrile Foam Coating
- Showa S-TEX 377 Black Size S, Nitrile Foam Coating
