uvex unilite thermo plus cut c Green Acrylic Gloves, Size 11, Aqua Polymer Coating

Subtotal (1 pair)*

MYR85.84

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR85.84

*price indicative

RS Stock No.:
196-5230
Mfr. Part No.:
6059111
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Gloves

Size

11

Material

Acrylic

Lining Material

Acrylic

Colour

Green

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

Series

unilite thermo plus cut c

Safety Standard

No

Coating

Aqua Polymer

Resistance Features

Thermal, Cut Resistant

Number of Gloves

2

Standards/Approvals

No

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
PK

uvex Unilite thermo Plus cut c - robust hand protection for cold working conditions


The Uvex Unilite thermo Plus cut c is a winter safety glove, that combines protection against thermal risks (cold) with very good cut protection (Level C). Characterised by an extremely robust polymer coating which is flexible even at low temperatures. Acrylic provides good insulation.

General features


• Winter glove with dual-layer design
• Polymer coating on the back of the hand that is flexible at low temperatures
• Colour: black,lime
• Available in sizes: 7 to 11

Comfort features


• Good tactile sensation
• Good fit
• Highly flexible
• Good wearer comfort

Protection features


• Certified to EN 388:2016 (3 X 4 2 C) and EN 511 (0 2 X)
• Excellent blade cut resistance (level C)
• Good mechanical abrasion resistance with a polymer coating that is flexible at low temperatures
• Good grip in dry and slightly damp areas
• Very good thermal insulation in direct contact with cold objects

Application areas


• Work in cold environments
• Concrete/construction work
• Refrigerated warehouse/stores
• Forklift drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy