uvex unilite thermo plus cut c Green Acrylic Gloves, Size 9, Aqua Polymer Coating
- RS Stock No.:
- 196-5228
- Mfr. Part No.:
- 6059109
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR83.16
FREE delivery for orders over RM 150.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR83.16 |
*price indicative
- RS Stock No.:
- 196-5228
- Mfr. Part No.:
- 6059109
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 9 | |
| Product Type | Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Thermal, Cut Resistant | |
| Series | unilite thermo plus cut c | |
| Coating | Aqua Polymer | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 9 | ||
Product Type Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Resistance Features Thermal, Cut Resistant | ||
Series unilite thermo plus cut c | ||
Coating Aqua Polymer | ||
Number of Gloves 2 | ||
Safety Standard No | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
uvex Unilite thermo Plus cut c - robust hand protection for cold working conditions
The Uvex Unilite thermo Plus cut c is a winter safety glove, that combines protection against thermal risks (cold) with very good cut protection (Level C). Characterised by an extremely robust polymer coating which is flexible even at low temperatures. Acrylic provides good insulation.
General features
• Winter glove with dual-layer design
• Polymer coating on the back of the hand that is flexible at low temperatures
• Colour: black,lime
• Available in sizes: 7 to 11
• Polymer coating on the back of the hand that is flexible at low temperatures
• Colour: black,lime
• Available in sizes: 7 to 11
Comfort features
• Good tactile sensation
• Good fit
• Highly flexible
• Good wearer comfort
• Good fit
• Highly flexible
• Good wearer comfort
Protection features
• Certified to EN 388:2016 (3 X 4 2 C) and EN 511 (0 2 X)
• Excellent blade cut resistance (level C)
• Good mechanical abrasion resistance with a polymer coating that is flexible at low temperatures
• Good grip in dry and slightly damp areas
• Very good thermal insulation in direct contact with cold objects
• Excellent blade cut resistance (level C)
• Good mechanical abrasion resistance with a polymer coating that is flexible at low temperatures
• Good grip in dry and slightly damp areas
• Very good thermal insulation in direct contact with cold objects
Application areas
• Work in cold environments
• Concrete/construction work
• Refrigerated warehouse/stores
• Forklift drivers
• Concrete/construction work
• Refrigerated warehouse/stores
• Forklift drivers
Related links
- uvex unilite thermo plus cut c Green Acrylic Gloves Aqua Polymer Coating
- uvex unilite thermo plus cut c Green Acrylic Gloves Aqua Polymer Coating
- uvex unilite thermo plus cut c Green Acrylic Gloves Aqua Polymer Coating
- uvex unilite thermo plus cut c Green Acrylic Fibreglass Gloves Aqua Polymer Coating
- uvex unilite thermo plus Black Acrylic Gloves Aqua Polymer Coating
- uvex unilite thermo plus Black Acrylic Gloves Aqua Polymer Coating
- uvex unilite thermo plus Black Acrylic Gloves Aqua Polymer Coating
- uvex unilite thermo plus Black Acrylic Gloves Aqua Polymer Coating
