Unigloves Nitrex Black, Green Polyester (Liner) Cut Resistant Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 911-596
- Mfr. Part No.:
- 295RP-10
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 pack of 5 pairs)*
MYR542.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR542.40 | MYR108.48 |
*price indicative
- RS Stock No.:
- 911-596
- Mfr. Part No.:
- 295RP-10
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Cut Resistant Gloves | |
| Size | 10 | |
| Lining Material | HPPE, Recycled Polyester, Steel | |
| Material | Polyester (Liner) | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Nitrex | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN407 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Cut Resistant Gloves | ||
Size 10 | ||
Lining Material HPPE, Recycled Polyester, Steel | ||
Material Polyester (Liner) | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Nitrex | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Personal protective equipment glove offers reliable hand protection and adheres to strict European safety standards. Designed for versatility, it ensures user safety while maintaining comfort during various tasks.
Complies with Regulation EU 2016/425 for enhanced safety standards
Tested against EN ISO 21420:2020 and EN 388:2016+A1:2018 for durability
Heat and flame-resistant properties meeting EN 407:2020 standards
Category II PPE, suitable for diverse operational tasks
Related links
- Unigloves Nitrex Black Size 6, Nitrile Coating
- Unigloves Nitrex Black Size 8, Nitrile Coating
- Unigloves Nitrex Black Size 9, Nitrile Coating
- Unigloves Nitrex Black Size 7, Nitrile Coating
- Unigloves Nitrex Black Size 10, Nitrile Coating
- Unigloves Nitrex Black Size 6, Nitrile Coating
- Unigloves Nitrex Black Size 9, Nitrile Coating
- Unigloves Nitrex Black Size 7, Nitrile Coating
