Unigloves Nitrex Black, Green Polyester (Liner) Cut Resistant Gloves, Size 6, Nitrile Coating

N

This image is representative of the product range

Subtotal (1 pack of 5 pairs)*

MYR542.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR542.40MYR108.48

*price indicative

RS Stock No.:
911-592
Mfr. Part No.:
295RP-06
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

6

Product Type

Cut Resistant Gloves

Material

Polyester (Liner)

Lining Material

HPPE, Recycled Polyester, Steel

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Coating

Nitrile

Series

Nitrex

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Mechanical Hazards EN 388

Yes

Standards/Approvals

EN407

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Personal protective equipment glove offers reliable hand protection and adheres to strict European safety standards. Designed for versatility, it ensures user safety while maintaining comfort during various tasks.

Complies with Regulation EU 2016/425 for enhanced safety standards

Tested against EN ISO 21420:2020 and EN 388:2016+A1:2018 for durability

Heat and flame-resistant properties meeting EN 407:2020 standards

Category II PPE, suitable for diverse operational tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy