Unigloves Nitrex 285RP Black, Purple Polyester General Handling Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 911-591
- Mfr. Part No.:
- 285RP-11
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 pack of 5 pairs)*
MYR98.20
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR98.20 | MYR19.64 |
*price indicative
- RS Stock No.:
- 911-591
- Mfr. Part No.:
- 285RP-11
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 11 | |
| Product Type | General Handling Gloves | |
| Material | Polyester | |
| Lining Material | Recycled Polyester | |
| Colour | Black, Purple | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Series | Nitrex 285RP | |
| Resistance Features | Oil and Grease | |
| Safety Standard | EN | |
| Standards/Approvals | EN420 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 11 | ||
Product Type General Handling Gloves | ||
Material Polyester | ||
Lining Material Recycled Polyester | ||
Colour Black, Purple | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Series Nitrex 285RP | ||
Resistance Features Oil and Grease | ||
Safety Standard EN | ||
Standards/Approvals EN420 | ||
EN 374 Chemical No | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves PPE glove offers superior safety and protection against various hazards in the workplace. Designed with compliance to European standards, its robust construction ensures reliability in demanding environments.
Conforms to Regulation EU 2016/425 for assured safety
Tested in accordance with EN ISO 21420:2020 to deliver reliable performance
Complies with EN 388:2016+A1:2018 for cut and abrasion resistance
Meets EN 407:2020 standards for heat and flame protection
Related links
- Unigloves Nitrex 285RP Black Size 6, Nitrile Coating
- Unigloves Nitrex 285RP Black Size 9, Nitrile Coating
- Unigloves Nitrex 285RP Black Size 10, Nitrile Coating
- Unigloves Nitrex 285RP Black Size 7, Nitrile Coating
- Unigloves Nitrex 285RP Black Size 8, Nitrile Coating
- Unigloves Nitrex Black Size 11, Nitrile Coating
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Unigloves Nitrex Black Size 11, Nitrile Coating
