Unigloves Nitrex 285RP Black, Purple Polyester General Handling Gloves, Size 10, Nitrile Coating

N

This image is representative of the product range

Subtotal (1 pack of 5 pairs)*

MYR98.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR98.20MYR19.64

*price indicative

RS Stock No.:
911-589
Mfr. Part No.:
285RP-10
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

General Handling Gloves

Size

10

Material

Polyester

Lining Material

Recycled Polyester

Colour

Black, Purple

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Number of Gloves

10

Mechanical Hazards EN 388

Yes

Coating

Nitrile

Series

Nitrex 285RP

Resistance Features

Oil and Grease

Safety Standard

EN

Standards/Approvals

EN420

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves PPE glove offers superior safety and protection against various hazards in the workplace. Designed with compliance to European standards, its robust construction ensures reliability in demanding environments.

Conforms to Regulation EU 2016/425 for assured safety

Tested in accordance with EN ISO 21420:2020 to deliver reliable performance

Complies with EN 388:2016+A1:2018 for cut and abrasion resistance

Meets EN 407:2020 standards for heat and flame protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy