Polyco Healthline DFN24 Black, Green Nitrile Glove, Size 11, Nitrile Micro-Foam Coating
- RS Stock No.:
- 900-232
- Mfr. Part No.:
- DFN24/11
- Manufacturer:
- Polyco Healthline
N
This image is representative of the product range
Subtotal (1 pair)*
MYR71.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR71.64 |
*price indicative
- RS Stock No.:
- 900-232
- Mfr. Part No.:
- DFN24/11
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 11 | |
| Product Type | Glove | |
| Material | Nitrile | |
| Lining Material | 24 Gauge Seamless Knitted | |
| Colour | Black, Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Coating | Nitrile Micro-Foam | |
| Safety Standard | EN 388, EN ISO 21420:2020 | |
| Series | DFN24 | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 48 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 11 | ||
Product Type Glove | ||
Material Nitrile | ||
Lining Material 24 Gauge Seamless Knitted | ||
Colour Black, Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Coating Nitrile Micro-Foam | ||
Safety Standard EN 388, EN ISO 21420:2020 | ||
Series DFN24 | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 48 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
The Polyco Healthline Dyflex Cut Resistant Glove offers unparalleled protection and dexterity, designed to safely handle high-risk cut hazard applications while ensuring comfort with its innovative 24 gauge seamless knitted liner.
Achieves cut level F according to EN388 for optimal cut protection
Microfoam Nitrile coating enhances grip in wet and oily conditions
Abrasion resistance rated Level 3 ensures durability in demanding tasks
Tactile touchscreen compatible fingertips allow precise use of devices without removal
Sustainable design includes a minimum of 10% recycled material
Related links
- Polyco Healthline DFN24 Black Size 8, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Size 10, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Size 7, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Size 12, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Size 9, Nitrile Micro-Foam Coating
- Polyco Healthline 911 Black Size 11, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Nitrile Coated Cut Resistant Gloves Nitrile Coating
- Polyco Healthline 911 Black Size 10, Nitrile Micro-Foam Coating
