Polyco Healthline DFN24 Black, Green Nitrile Glove, Size 8, Nitrile Micro-Foam Coating
- RS Stock No.:
- 900-229
- Mfr. Part No.:
- DFN24/08
- Manufacturer:
- Polyco Healthline
N
This image is representative of the product range
Subtotal (1 pair)*
MYR71.64
FREE delivery for orders over RM 150.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR71.64 |
*price indicative
- RS Stock No.:
- 900-229
- Mfr. Part No.:
- DFN24/08
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Glove | |
| Size | 8 | |
| Material | Nitrile | |
| Lining Material | 24 Gauge Seamless Knitted | |
| Colour | Black, Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Safety Standard | EN 388, EN ISO 21420:2020 | |
| Number of Gloves | 48 | |
| Resistance Features | Abrasion Resistant | |
| Series | DFN24 | |
| Coating | Nitrile Micro-Foam | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Glove | ||
Size 8 | ||
Material Nitrile | ||
Lining Material 24 Gauge Seamless Knitted | ||
Colour Black, Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Safety Standard EN 388, EN ISO 21420:2020 | ||
Number of Gloves 48 | ||
Resistance Features Abrasion Resistant | ||
Series DFN24 | ||
Coating Nitrile Micro-Foam | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
The Polyco Healthline Dyflex is a cut-resistant glove designed for high-performance protection in hazardous environments. It combines comfort with Advanced technology, ensuring optimal safety during demanding tasks.
Constructed with a 24 gauge seamless knitted liner for superior flexibility and comfort
Achieves cut level F according to EN388, ensuring top-tier cut resistance
Infused microfoam coating enhances grip in oily and wet conditions
Offers Level 3 abrasion resistance as per European standards
Tactile fingertips allow for the use of touchscreen devices without removal
Related links
- Polyco Healthline DFN24 Black Size 11, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Size 10, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Size 7, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Size 12, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Size 9, Nitrile Micro-Foam Coating
- Polyco Healthline 911 Black Size 8, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Nitrile Coated Cut Resistant Gloves Nitrile Coating
- Polyco Healthline Brown Nitrile Work Glove Nitrile Foam Coating
