Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 876-825
- Mfr. Part No.:
- 47403090
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
MYR199.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR199.46 | MYR16.622 |
*price indicative
- RS Stock No.:
- 876-825
- Mfr. Part No.:
- 47403090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Protective leather Gloves | |
| Size | 9 | |
| Material | Nitrile | |
| Lining Material | Cotton | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | ActivArmr 47-403 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Protective leather Gloves | ||
Size 9 | ||
Material Nitrile | ||
Lining Material Cotton | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series ActivArmr 47-403 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell abrasion-resistant gloves deliver robust protection while ensuring comfort during use. Specifically designed for handling oil and general maintenance tasks, they provide an Ideal alternative to traditional PVC and light leather gloves.
Nitrile coating offers exceptional abrasion and puncture resistance
Cotton lining enhances comfort and flexibility for the wearer
Elasticated knitwrist ensures a snug and reliable fit
Fully coated design provides optimal oil repellence on Palm and back
Safety cuffs contribute to overall protection and ease of use
Related links
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
