Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 876-824
- Mfr. Part No.:
- 47403080
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
MYR199.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR199.46 | MYR16.622 |
*price indicative
- RS Stock No.:
- 876-824
- Mfr. Part No.:
- 47403080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Protective leather Gloves | |
| Lining Material | Cotton | |
| Material | Nitrile | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Safety Standard | EN 388 | |
| Series | ActivArmr 47-403 | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Protective leather Gloves | ||
Lining Material Cotton | ||
Material Nitrile | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Safety Standard EN 388 | ||
Series ActivArmr 47-403 | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell finishing gloves offer exceptional protection and comfort for various industrial applications. Designed to replace PVC and light leather gloves, they enhance wearers' dexterity while ensuring robust oil repellence and flexibility.
Nitrile coating provides superb abrasion and puncture resistance
Comfortable cotton lining delivers optimal comfort and flexibility
Elasticated knitwrist ensures a snug fit for added security
Safety cuffs offer enhanced protection during use
Ideal for diverse applications, including agriculture and automotive maintenance
Related links
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
